Wakefield 180-10-6C technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 180 |
| Type | Passive |
| Weight | 0.85lb |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 180-10-6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.