Heat Sink Passive TO-8/TO-38 Silver Copper 19°C/W Black Ebonol
Wakefield 213SB technical specifications.
| Type | Passive |
| Material | Silver Copper |
| Device Cooled | TO-8|TO-38 |
| Finish | Black Ebonol |
| Height | 9.5mm |
| Product Diameter | 21.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wakefield 213SB to view detailed technical specifications.
No datasheet is available for this part.