
Passive heat sink designed for surface mount applications, featuring a copper construction with a matte tin finish. Optimized for thermal dissipation with a thermal resistance of 16°C/W, it effectively cools D2 PAK, TO-220, SOT-223, and SOL-20 devices. This component measures 18.8mm in length, 15.2mm in depth, and 9.1mm in height, providing efficient passive cooling for various electronic packages.
Wakefield 217-36CTE6 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 18.8 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 9.1 |
| Type | Passive |
| Material | Copper |
| Device Cooled | D2 PAK|TO-220|SOT-223|SOL-20 |
| Attachment Method | Surface Mount |
| Finish | Matte Tin |
| Cage Code | 1L2W5 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Wakefield 217-36CTE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.