The Wakefield 230-75AB is a TO-220 heat sink with a power dissipation of 2W and a natural thermal resistance of 28.5°C/W. It is made of aluminium and has a rectangular shape. The heat sink is packaged in a tray with 100 units per package and is RoHS compliant. It is designed for through-hole mounting and has a thermal resistance of 7.5°C/W when cooled with forced air flow at 100 LFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 230-75AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 19.1mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | Bolt, Clip |
| Natural Thermal Resistance | 28.5°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 230 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.5°C/W |
| Type | Passive |
| Width | 0.57inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 230-75AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.