Heat Sink Passive TO-5 Clip Beryllium Copper 16°C/W Black Ebonol
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Beryllium Copper |
| Device Cooled | TO-5 |
| Attachment Method | Clip |
| Finish | Black Ebonol |
| Product Length | 15.4mm |
| Mounting | Clip |
| Product Depth | 9.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |