Wakefield 260-6SH5E technical specifications.
| Width | 9.4 |
| Length | 14.1 |
| Height | 7.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 260-6SH5E to view detailed technical specifications.
No datasheet is available for this part.