The Wakefield 265-118ABHE-22 is a TO-220 heat sink with a natural thermal resistance of 14°C/W. It features a bolt and PC pin mount for secure installation. The heat sink is made of anodized aluminium with a black finish and has a rectangular shape with fins. It measures 30mm in height, 24.1mm in length, and 12.7mm in width. The Wakefield 265-118ABHE-22 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Wakefield 265-118ABHE-22 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 14°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 265 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Width | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.