Wakefield 274-1AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 9.53mm |
| Height Off Base | 0.375inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 28°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | 274 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 274-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.