Wakefield 281-1AB technical specifications.
| Width | 13.2 |
| Length | 19.1 |
| Height | 9.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 281-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.