Wakefield 287-1AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 30mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 16.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 100 |
| Power Dissipation | 4W |
| RoHS Compliant | No |
| Series | 287 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.8°C/W |
| Type | Passive |
| Weight | 4.08g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 287-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
