
Passive vertical thru-hole heat sink with a thermal resistance of 7.8°C/W at 100 LFM forced air flow, designed for TO-220 packages. Features anodized black aluminum construction with rectangular fins, measuring 30mm height, 25.4mm width, and 12.7mm length. Mounts via bolt and PC pin, offering a natural thermal resistance of 16.2°C/W. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Wakefield 287-1ABE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 16.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 1190 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 287 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.8°C/W |
| Weight | 4.08g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 287-1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
