Wakefield 288-1AB technical specifications.
| Width | 5.5 |
| Length | 22.2 |
| Height | 31.8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 288-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.