Wakefield 301M technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 19.1mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 301 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 301M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
