
The Wakefield 301N heat sink is a passive thermal management component with a black anodized finish. It measures 19.1mm in height and length, and is constructed from aluminium. The heat sink is designed for press-fit, stud mount applications. The natural thermal resistance of the 301N is 4.67°C/W, and it can achieve a thermal resistance of 2.5°C/W under forced air flow conditions of 100 LFM.
Sign in to ask questions about the Wakefield 301N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 301N technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 19.1mm |
| Length | 19.1mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Natural Thermal Resistance | 4.67°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 301 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 301N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.