Wakefield 302M technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| RoHS Compliant | Yes |
| Series | 302 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.8°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 302M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
