
Heat Sinks Compact H/S for Dual Stud-Mntd SEMI Cases
Wakefield 302N technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | 302 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.8°C/W |
| Type | Passive |
| Width | 50.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.