The 302NN heat sink is a passive thermal management component made from aluminium with a black anodized finish. It measures 38.1mm in height, 38.1mm in length, and 50.8mm in width. The heat sink is designed for press-fit, stud mounting. The thermal resistance of the heat sink is 1.8°C/W under forced air flow conditions of 100 LFM. The heat sink is available in a bulk packaging quantity of 70 units. It is not RoHS compliant.
Wakefield 302NN technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 302 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.8°C/W |
| Type | Passive |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 302NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.