The Wakefield 303N heat sink is a passive thermal management component made from aluminium with a black anodized finish. It measures 76.2mm in height and length, and is designed for press-fit stud mounting. The natural thermal resistance of this heat sink is 2.47°C/W, while the thermal resistance under forced air flow (100 LFM) is 1.3°C/W. Available in packs of 40, this heat sink is not RoHS compliant.
Wakefield 303N technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 76.2mm |
| Length | 76.2mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Natural Thermal Resistance | 2.47°C/W |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | 303 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.3°C/W |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 303N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.