The 3688770 is a horizontal rail designed for use in subrack and case systems. It is a center-style rail with a width of 84HP (Horizontal Pitch) and is constructed for 19-inch rack mounting environments. This component is typically used to support PCB guides and backplane mounting within electronic enclosures.
Wakefield 3688770 technical specifications.
| Width | 84HP |
| Length | 431.8mm |
| Material | Aluminum |
| Position | Center |
| Rack Unit Standard | 19Inch |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Wakefield 3688770 to view detailed technical specifications.
No datasheet is available for this part.