
Extruded aluminum heat sink featuring a black anodized finish. Designed for passive thermal management, this component offers a natural thermal resistance of 0.5°C/W and 0.2°C/W under forced air flow at 100 LFM. Its rectangular fin shape and press-fit mounting facilitate efficient heat dissipation. Dimensions include a height of 135.8mm (5.346 inches), length of 4.724 inches, and width of 4.921 inches.
Wakefield 392-120AB technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 135.8mm |
| Height Off Base | 5.346inch |
| Length | 4.724inch |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 392 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.2°C/W |
| Type | Passive |
| Width | 4.921inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 392-120AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
