Wakefield 394-1AB technical specifications.
| Package/Case | Module |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 1.85°C/W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 394 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.9°C/W |
| Type | Passive |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 394-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
