
Extruded aluminum heat sink featuring a black anodized finish for enhanced thermal performance. This passive cooling solution offers a natural thermal resistance of 1.5°C/W and 0.6°C/W under forced air flow (100 LFM). Designed for module packages, it measures 38.1mm in height, 139.7mm in length, and 127mm in width, with a bolted mounting method. The rectangular fin shape maximizes surface area for efficient heat dissipation.
Wakefield 394-2AB technical specifications.
| Package/Case | Module |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Length | 139.7mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 1.5°C/W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 394 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.6°C/W |
| Type | Passive |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 394-2AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
