
The Wakefield 395-1AB is an aluminium heat sink module with a black anodized finish and bolt mount. It measures 63.5mm in height, 5inch in width, and 3inch in length. The natural thermal resistance is 1.1°C/W, and the thermal resistance at forced air flow (100 LFM) is 0.5°C/W. This heat sink is not RoHS compliant and is packaged in bulk.
Wakefield 395-1AB technical specifications.
| Package/Case | Module |
| Color | Black |
| Finish | Anodized |
| Height | 63.5mm |
| Height Off Base | 2.5inch |
| Length | 3inch |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 1.1°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 395 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.5°C/W |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 395-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.