
This aluminium heat sink features a bolt mount and measures 35.1mm in height, 76.2mm in length, and 127mm in width. It has a natural thermal resistance of 1.8°C/W and a thermal resistance of 1.1°C/W when subjected to forced air flow at 100 LFM. The heat sink is not RoHS compliant.
Wakefield 396-1AB technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 35.1mm |
| Length | 76.2mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 1.8°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 396 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.1°C/W |
| Type | Passive |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 396-1AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
