Wakefield 401F technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.8mm |
| Length | 111.1mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Package Cooled | TO-3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 401 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 120.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 401F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.