
This aluminium heat sink is a TO-3 package with a natural thermal resistance of 3°C/W and a power dissipation of 30W. It is made from lead-free material and has a rectangular shape. The heat sink is available in bulk packaging and is suitable for press-fit, stud mounting in a vertical orientation.
Sign in to ask questions about the Wakefield 401K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 401K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.8mm |
| Height Off Base | 1.25inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 30W |
| RoHS Compliant | Yes |
| Series | 401 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Weight | 68g |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 401K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
