Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 403V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Material | Aluminium |
| Mount | Press-Fit |
| Package Cooled | TO-3 |
| Package Quantity | 18 |
| Series | 403 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.9°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 403V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.