
The Wakefield 413F heat sink features a TO-3 package with an anodized finish and aluminium construction. It is designed for press-fit, stud mounting and offers a thermal resistance of 0.85°C/W at 100 LFM forced air flow. This product is RoHS compliant and part of the 413 series.
Sign in to ask questions about the Wakefield 413F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 413F technical specifications.
| Package/Case | TO-3 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| RoHS Compliant | Yes |
| Series | 413 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.85°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 413F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
