Sign in to ask questions about the Wakefield 421A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 421A technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 66.7mm |
| Length | 76.2mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Natural Thermal Resistance | 1.16°C/W |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 421 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.7°C/W |
| Type | Passive |
| Width | 120.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 421A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.