Wakefield 422C-480UMB-CKP technical specifications.
| Height | 0.225inch |
| Length | 4.8inch |
| Series | 422C |
| Width | 0.225inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 422C-480UMB-CKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
