Wakefield 423K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 66.7mm |
| Height Off Base | 2.625inch |
| Lead Free | Lead Free |
| Length | 5.421inch |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 0.96°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 423 |
| Shape | Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.5°C/W |
| Type | Passive |
| Weight | 530.71g |
| Width | 4.75inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 423K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
