Sign in to ask questions about the Wakefield 426C-480UMB-CKP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 426C-480UMB-CKP technical specifications.
| Height | 0.22inch |
| Length | 4.8inch |
| Series | 426C |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 426C-480UMB-CKP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
