
The Wakefield 433K heat sink is a TO-3 package heat sink made of aluminium with a black anodized finish. It measures 76.2mm in height, 120.7mm in width, and 139.7mm in length. The heat sink features a natural thermal resistance of 0.84°C/W and a thermal resistance of 0.28°C/W when subjected to forced air flow at 100 LFM. It is available in quantities of 50 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wakefield 433K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 76.2mm |
| Length | 139.7mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Natural Thermal Resistance | 0.84°C/W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 433 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.28°C/W |
| Type | Passive |
| Width | 120.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 433K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
