Sign in to ask questions about the Wakefield 465K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 465K technical specifications.
| Package/Case | Metal |
| Color | Black |
| Finish | Anodized |
| Height | 101.6mm |
| Height Off Base | 4inch |
| Length | 5inch |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Natural Thermal Resistance | 0.76°C/W |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 465 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.3°C/W |
| Type | Passive |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 465K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
