Wakefield 486K technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 158.8mm |
| Length | 152.4mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 486 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.2°C/W |
| Type | Passive |
| Width | 158.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 486K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.