Wakefield 490-12K technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 172mm |
| Length | 305mm |
| Material | Aluminium |
| Mount | Press-Fit |
| RoHS Compliant | No |
| Series | 490 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.09°C/W |
| Type | Passive |
| Width | 235mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 490-12K to view detailed technical specifications.
No datasheet is available for this part.