Sign in to ask questions about the Wakefield 510-6U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 510-6U technical specifications.
| Height | 79.7mm |
| Length | 152.4mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.38°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 510 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 187.45mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 510-6U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
