
This aluminium heat sink has a natural thermal resistance of 0.56°C/W and is mounted using adhesive. It measures 61.2mm in height, 228.6mm in length, and 132.33mm in width. The heat sink is made of aluminium and has a rectangular shape with fins. It is not RoHS compliant.
Sign in to ask questions about the Wakefield 511-9U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 511-9U technical specifications.
| Height | 61.2mm |
| Length | 228.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.56°C/W |
| RoHS Compliant | No |
| Series | 511 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 132.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 511-9U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
