The Wakefield 512 Series Heat Sink is a 12inch long, 7.2inch wide, and 2.41inch high thermal management component. It features a rectangular shape with fins and is designed for adhesive mounting to a heat sink. The heat sink is made of aluminium and is lead free, meeting RoHS compliance standards. It has a natural thermal resistance of 0.45°C/W, making it suitable for various thermal management applications.
Sign in to ask questions about the Wakefield 512-12U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 512-12U technical specifications.
| Height Off Base | 2.41inch |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Aluminium |
| Mount | Adhesive |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 0.45°C/W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 512 |
| Shape | Fins, Rectangular |
| Width | 7.2inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 512-12U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.