
Extruded aluminum heat sink with black anodized finish, designed for passive cooling of half-brick packages. Features rectangular fins and vertical mounting via bolt. Offers a natural thermal resistance of 2.2°C/W and 2°C/W at 100 LFM forced air flow, with a power dissipation of 11W. Dimensions are 61mm length, 57.9mm width, and 24.1mm height. This lead-free and RoHS-compliant component is supplied in bulk packaging.
Wakefield 518-95AB technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Finish | Anodized |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 61mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 2.2°C/W |
| Package Cooled | Half Brick |
| Packaging | Bulk |
| Power Dissipation | 11W |
| RoHS Compliant | Yes |
| Series | 518 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Type | Passive |
| Width | 57.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 518-95AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
