
The Wakefield 527-24AB is a half brick heat sink with a black anodized aluminium finish. It measures 57.9mm in length and 61mm in width, with a height of 6.1mm. This heat sink is not RoHS compliant and is classified as a passive component.
Sign in to ask questions about the Wakefield 527-24AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 527-24AB technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Finish | Anodized |
| Height | 6.1mm |
| Length | 57.9mm |
| Material | Aluminium |
| RoHS Compliant | No |
| Type | Passive |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 527-24AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.