Heat Sink Passive Horizontal Screw Mount Aluminum 3.2°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 2.3°C/W |
| Type | Passive |
| RoHS | Compliant |