
Extruded aluminum heat sink with black anodized finish, designed for passive cooling of half-brick packages. Features rectangular fins and a vertical mounting style for bolt attachment. Offers a natural thermal resistance of 8.57°C/W and 3.2°C/W at 100 LFM forced air flow. Dimensions include an 11.4mm height, 2.402-inch length, and 2.28-inch width. This lead-free, RoHS-compliant component is suitable for power dissipation up to 7W.
Wakefield 528-45AB technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Finish | Anodized |
| Height | 11.4mm |
| Height Off Base | 0.45inch |
| Lead Free | Lead Free |
| Length | 2.402inch |
| Material | Aluminium |
| Mount | Bolt, Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 8.57°C/W |
| Package Cooled | Half Brick |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 7W |
| RoHS Compliant | Yes |
| Series | 528 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.2°C/W |
| Type | Passive |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 528-45AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
