Wakefield 558-75AB technical specifications.
| Package/Case | Full Brick |
| Color | Black |
| Finish | Anodized |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Material | Aluminium |
| Mount | Press-Fit, Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.33°C/W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.8°C/W |
| Width | 116.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 558-75AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
