Heat Sink Passive Pin Array Clip Aluminum 1.6°C/W Black Anodized
Checking distributor stock and pricing after the page loads.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Mounting | Clip |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |