Sign in to ask questions about the Wakefield 601E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 601E technical specifications.
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | TO-66 |
| RoHS Compliant | Yes |
| Series | 601 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.85°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 601E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.