
Omnidirectional pin fin heat sink, passive type, designed for BGA packages including Super BGA, PBGA, and FPBGA. Constructed from anodized aluminum with a black finish, this square-shaped heat sink features fins for enhanced thermal dissipation. It offers a natural thermal resistance of 15°C/W and 15°C/W under forced air flow at 100 LFM. Mounting is achieved via adhesive.
Wakefield 624-45ABT3 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | BGA |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 624 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 15°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 624-45ABT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
