The Wakefield 630 Series BGA heat sink features a thermal resistance of 4°C/W in natural conditions and 4°C/W with forced air flow. It is constructed from anodized aluminium with a black finish and is lead free. The heat sink is mounted via adhesive and is available in a package quantity of 600. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Wakefield 630-45AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 630-45AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 4°C/W |
| Package Cooled | BGA |
| Package Quantity | 600 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 630 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Weight | 6.81g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 630-45AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
