The TO-220 Anodized Heat Sink from Wakefield has a package case of TO-220, with a height of 50.6mm and a width of 34.9mm. It is made of aluminium with an anodized finish and weighs 22.68g. The heat sink has a natural thermal resistance of 4.7°C/W and a thermal resistance of 4.7°C/W at 100 LFM forced air flow. It is available in bulk packaging and is lead free.
Sign in to ask questions about the Wakefield 637-20ABPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wakefield 637-20ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 50.6mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, Board |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 4.7°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Series | 637 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.7°C/W |
| Weight | 22.68g |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 637-20ABPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.