
Extruded aluminum heat sink with black anodized finish, designed for passive cooling. Features rectangular fins and a vertical mounting style, compatible with bolt, PC pin, and screw mounting. Offers a natural thermal resistance of 3.8°C/W and 3.8°C/W at 100 LFM forced air flow. This RoHS compliant component is suitable for TO-220 packages and BGA cases, with a 1-inch height off base, 1-inch width, and 1.65-inch length.
Wakefield 647-10ABEP technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 1.65inch |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Screw |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.8°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | 647 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.8°C/W |
| Type | Passive |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 647-10ABEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.